TE CONNECTIVITY TLM2BDR082FTE SMD Current Sense Resistor, 0.082 ohm, 1206 [3216 Metric], 500 mW, 1%, TLM Series
TE Connectivity TLM2BDR082FTE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Length | 3.05mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 82mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Series | TLM |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.