![TE CONNECTIVITY TLM2HDR043FTE SMD Current Sense Resistor, 0.043 ohm, 2010 [5025 Metric], 750 mW, 1%, TLM Series](https://static.datasheets.com/image/21931193-te-connectivity-tlm2hdr043fte-image.jpg)
TE Connectivity TLM2HDR043FTE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.5mm |
| ELV | Compliant |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 43mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TLM, CGS |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLM2HDR043FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.