
The TE Connectivity TLM2HER016FTE is a surface mount metal foil chip resistor with a resistance of 16mR and a tolerance of 1%. It has a maximum power dissipation of 750mW and is packaged in a 2-terminal SMD format. The resistor is compliant with ELV and RoHS regulations and has an operating temperature range of -55°C to 155°C.
TE Connectivity TLM2HER016FTE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.5mm |
| ELV | Compliant |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 16mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TLM, CGS |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLM2HER016FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.