![Smd Current Sense Resistors, Tlm Series, 0.039 Ohm, 750 Mw, 5%, 2010 [5025 Metric]](https://static.datasheets.com/image/29333570-te-connectivity-tlm2her039jte-image.jpg)
Smd Current Sense Resistors, Tlm Series, 0.039 Ohm, 750 Mw, 5%, 2010 [5025 Metric]
TE Connectivity TLM2HER039JTE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.5mm |
| ELV | Compliant |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 39mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TLM, CGS |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLM2HER039JTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.