![TE CONNECTIVITY TLM3AER056JTE SMD Current Sense Resistor, 0.056 ohm, 2512 [6432 Metric], 1 W, 5%, TLM Series](https://static.datasheets.com/image/6150528-te-connectivity-tlm3aer056jte-image.jpg)
TE CONNECTIVITY TLM3AER056JTE SMD Current Sense Resistor, 0.056 ohm, 2512 [6432 Metric], 1 W, 5%, TLM Series
TE Connectivity TLM3AER056JTE technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.15mm |
| ELV | Compliant |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 560mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TLM, CGS |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLM3AER056JTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.