
TE CONNECTIVITY - TLRS105030DR002FTDG - CURRENT SENSE RES, 0R002, 1%, 3 W, 4120
Sign in to ask questions about the TE Connectivity TLRS105030DR002FTDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TLRS105030DR002FTDG technical specifications.
| Case Code (Imperial) | 4120 |
| Case Code (Metric) | 1050 |
| Package/Case | 1050 |
| Depth | 5mm |
| Height | 0.027inch |
| Length | 0.413inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TLRS105030DR002FTDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.