
The TLRS Series resistor is a 3W, 1% metal film device with a 1050 case and SMD/SMT termination. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 3mR with a tolerance of 1%. It is available in a tape and reel packaging with 3000 units per package.
TE Connectivity TLRS105030DR003FTDG technical specifications.
| Case Code (Imperial) | 4120 |
| Case Code (Metric) | 1050 |
| Package/Case | 1050 |
| Depth | 5mm |
| Height | 0.019inch |
| Length | 0.413inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Not Compliant |
No datasheet is available for this part.