![TE CONNECTIVITY TLRS105030DR004FTDG SMD Current Sense Resistor, 0.004 ohm, 4120 [1050 Metric], 3 W, 1%, TLR Series](https://static.datasheets.com/image/4636887-te-connectivity-tlrs105030dr004ftdg-image.jpg)
TE CONNECTIVITY TLRS105030DR004FTDG SMD Current Sense Resistor, 0.004 ohm, 4120 [1050 Metric], 3 W, 1%, TLR Series
TE Connectivity TLRS105030DR004FTDG technical specifications.
| Case Code (Imperial) | 4120 |
| Case Code (Metric) | 1050 |
| Package/Case | 1050 |
| Depth | 5mm |
| Height | 0.015inch |
| Length | 0.413inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Not Compliant |
No datasheet is available for this part.