TE Connectivity TMRJ-XSSRW-SA011M technical specifications.
| Color | White |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 11m |
| RoHS Compliant | No |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TMRJ-XSSRW-SA011M to view detailed technical specifications.
No datasheet is available for this part.