
TE Connectivity TMS-90-SCE-3/8-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1500 |
| Series | TMS-90-SCE |
| Wire/Cable Diameter | 8.12mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TMS-90-SCE-3/8-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.