
TE Connectivity TMS-CCUV-SLEEVE-21 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Material | Fluoropolymer |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | TMS-CCUV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-CCUV-SLEEVE-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
