TE Connectivity TMS-SCE-1/2-2.0-9-CS2170 technical specifications.
| Inside Diameter | 12.7mm |
| Length | 50.8mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1/2-2.0-9-CS2170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.