Wire Identification HS-SLV 1/2 WH PRICE PER PC
TE Connectivity TMS-SCE-1/2-2.0-SS1-9 technical specifications.
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1/2-2.0-SS1-9 to view detailed technical specifications.
No datasheet is available for this part.