Wire Identification HS-SLV 1/4 GY PRICE PER PC
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| RoHS | Not Compliant |