Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack
Checking distributor stock and pricing after the page loads.
| Marker Color | White |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |