
Wire Identification HS-SLV 3/4 WH PRICE PER PC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TMS-SCE-2X-1K-3/4-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| Wire/Cable Diameter | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-2X-1K-3/4-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.