Labels Thermal Transfer Printable Label Polyester 63.5x50.8mm
Sign in to ask questions about the TE Connectivity TP3-HYDRO-CONT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TP3-HYDRO-CONT technical specifications.
| Color | Blue, Yellow |
| Material | Polyester |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | TP3-Tape |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP3-HYDRO-CONT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.