Resettable Fuses - PPTC
TE Connectivity TR600-150-RB-B-0.5-0.125 technical specifications.
| Current Rating | 3A |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 22R |
| Series | TR600 |
| Termination | Radial |
| Trip Current | 260mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-150-RB-B-0.5-0.125 to view detailed technical specifications.
No datasheet is available for this part.