The TR600 Series wire fuses from TE Connectivity have a current rating of 3A and a hold current of 160mA. They can operate within a temperature range of -40°C to 85°C. The fuses are available in bulk packaging with 500 units per package. They are not RoHS compliant.
TE Connectivity TR600-160-R1-B-0.5 technical specifications.
| Current Rating | 3A |
| Hold Current | 160mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 17R |
| RoHS Compliant | No |
| Series | TR600 |
| Termination | Radial |
| Trip Current | 320mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-160-R1-B-0.5 to view detailed technical specifications.
No datasheet is available for this part.