
POLYSWITCH PTC RESET 0.183A HOLD
TE Connectivity TRF250-183-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 183mA |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | PolySwitch, Raychem |
| Time to Trip | 0.6s |
| Trip Current | 685mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-183-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
