PTC Resettable Fuse 60VDC Bulk
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 400mA |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| Series | PolySwitch, Raychem |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Compliant |