TE Connectivity Heat Shrink Cable Marker T White 1 3mm 100 markers
TE Connectivity TRSA-1019/C/1/T-RSU technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRSA-1019/C/1/T-RSU to view detailed technical specifications.
No datasheet is available for this part.