Resettable Fuses .17A 60Vdc 600V rms
TE Connectivity TS600-170-TR technical specifications.
| Current Rating | 3A |
| Hold Current | 170mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| Series | TS600 |
| Termination | SMD/SMT |
| Trip Current | 400mA |
| RoHS | Not Compliant |
No datasheet is available for this part.