Resettable Fuses .17A 60Vdc 600V
TE Connectivity TS600-200RAB-0.5-TR technical specifications.
| Current Rating | 3A |
| Hold Current | 200mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Resistance | 13.5R |
| Series | TS600 |
| Termination | SMD/SMT |
| Trip Current | 400mA |
| RoHS | Not Compliant |
No datasheet is available for this part.