This 2-position terminal block features a current rating of 40A and a voltage rating of 300V AC. It is constructed with brass contacts and tin plating, and is compliant with ELV standards. The terminal block has a flammability rating of UL94 V-2 and is not RoHS compliant. It is designed for use in temperatures ranging from -35°C to -100°C.
TE Connectivity TSB150002 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | -100°C |
| Min Operating Temperature | -35°C |
| Number of Circuits | 2 |
| Pitch | 13.5mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.