
TE Connectivity TSC-112L3H technical specifications.
| Coil Current | 1A |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSC-112L3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
