The TSPD11CGPC004 is a through-hole switch from TE Connectivity with a maximum operating temperature range of -30°C to 85°C. It has a maximum voltage rating of 20V AC and DC, and an electrical life of 80000 cycles. The switch is lead-free and has a gold and nickel contact plating. It is available in a bulk packaging with 250 pieces per package.
TE Connectivity TSPD11CGPC004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.