Slide Switches TSPD11FGPC004
TE Connectivity TSPD11FGPC004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Series | TSP |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.