The TSPDF11CGVRA004 from TE Connectivity is a 20V SPST off-mom switch with a through hole, vertical mount. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has a life of 80000 cycles and is rated for 20V DC. It is available in a bulk packaging with 25 pieces per package.
TE Connectivity TSPDF11CGVRA004 technical specifications.
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TSP, Alcoswitch |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.