The TSS11DG1RA04 from TE Connectivity is a SPDT on-on switch with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a maximum voltage rating of 20V AC and 20V DC. The switch has a standard actuator made of polyester with a black color and copper contacts with nickel and gold plating. It is designed for through hole mounting and has a right angle orientation.
TE Connectivity TSS11DG1RA04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Series | TSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSS11DG1RA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.