The TSS21PAGRA switch features a polyester actuator material and copper contact material with nickel and gold plating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The switch is rated for 20V AC and 20V DC and has an electrical life of 80000 cycles. It is designed for through hole mounting with brackets and has a right angle orientation.
TE Connectivity TSS21PAGRA technical specifications.
| Actuator Material | Polyester |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
No datasheet is available for this part.