Wire Identification HS-TBG 4.8MM 3:1 BK PRICE PER METER
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | TTMS |
| RoHS | Compliant |