
This polyester wire is clear in color and compliant with ELV regulations. It has a matte finish and is not applicable for lead-free requirements. The material is polyester and is packaged in a roll with a quantity of one. The operating temperature range is from -40°C to 150°C.
TE Connectivity TTP300CL-10 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Finish | Matte |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TTP |
| RoHS | Compliant |
No datasheet is available for this part.