Labels Thermal Transfer Printable Label Polyester Matte Orange 76.2x254mm
TE Connectivity TTP300OE-10 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Packaging | Roll |
| RoHS | Compliant |
No datasheet is available for this part.