
The TTP300WE-10 is a polyester wire with a white color, compliant with ELV regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is packaged in a roll and is part of the TTP series. The material is polyester and lead-free. The wire is not applicable for lead-free applications.
Sign in to ask questions about the TE Connectivity TTP300WE-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TTP300WE-10 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TTP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTP300WE-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.