
Labels Thermal Transfer Printable Label Polyester Matte Yellow 76.2x254mm
Sign in to ask questions about the TE Connectivity TTP300YW-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TTP300YW-10 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Finish | Matte |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | TTP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTP300YW-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.