TE Connectivity TTPA200WE-10 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 5 |
| Packaging | Roll |
| Series | TTPA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTPA200WE-10 to view detailed technical specifications.
No datasheet is available for this part.