Labels Thermal Transfer Printable Label Polyester Matte Yellow 50.8x30480mm
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | TTPA |
| RoHS | Compliant |