
This yellow cable is compliant with ELV regulations and features a VF series design. It has a maximum operating temperature of 107°C and a minimum operating temperature of -40°C. The cable is available in a roll packaging format with a package quantity of one. The material used is polyvinyl, and the length is 100 feet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TTVF075YW-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TTVF075YW-100 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Length | 100foot |
| Material | Polyvinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VF |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTVF075YW-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
