
The TTVF100PK-100 is a pink polyvinyl insulated product from TE Connectivity. It is compliant with ELV regulations and has a maximum operating temperature range of -40°C to -130°C. The product is packaged individually in a roll and is part of the VF series.
Sign in to ask questions about the TE Connectivity TTVF100PK-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TTVF100PK-100 technical specifications.
| Color | Pink |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyvinyl |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTVF100PK-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.