
Sign in to ask questions about the TE Connectivity TTVF150PK-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TTVF150PK-100 technical specifications.
| Color | Pink |
| ELV | Compliant |
| Material | Polyvinyl |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Series | VF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTVF150PK-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
