Shrink Boot Adapters 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity TX32AB00-2012-CS8191 technical specifications.
| Angular Function | 180° |
| Shell Size | 20 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |