Shrink Boot Adapters 90° 17 Shell Size Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| Angular Function | 90° |
| Shell Size | 17 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |