Shrink Boot Adapters 90° 15 Shell Size Electroless Nickel Stainless Steel
TE Connectivity TX40SC90-1412 technical specifications.
| Angular Function | 90° |
| Shell Size | 15 |
| Body Plating | Electroless Nickel |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.