Shrink Boot Adapters 180° 10/11 Shell Size Passivated Stainless Steel
Checking distributor stock and pricing after the page loads.
TE Connectivity TX41SJ00-1004 technical specifications.
| Angular Function | 180° |
| Shell Size | 10|11 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |