TE Connectivity TX51AB00-1808H technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | TXR |
| Shell Size | 8 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TX51AB00-1808H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.