
Shrink Boot Adapters 180° 19/16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Sign in to ask questions about the TE Connectivity TX54AB00-1606-CS8117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TX54AB00-1606-CS8117 technical specifications.
| Angular Function | 180° |
| Shell Size | 19|16|16S |
| Entry Size (mm) | 9.53 |
| Product Diameter (mm) | 28.2 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TX54AB00-1606-CS8117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.