TE Connectivity TX54AB00-2014-CS8117 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | TXR |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TX54AB00-2014-CS8117 to view detailed technical specifications.
No datasheet is available for this part.