The TXR15AB00-2020AI is a metal shielded connector backshell with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is made of aluminium and has a wire/cable diameter of 0.12inch. The backshell is not RoHS compliant and is not lead free. It is available in a straight orientation and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR15AB00-2020AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.