The TXR18AB00-1407AI is a non-RoHS compliant aluminum circular connector from TE Connectivity. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminum and has a cadmium plating. It is available in a bulk packaging and has a wire/cable diameter of 8.9mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not CompliantNo |
